


BA033SFP-E2 | |
---|---|
DigiKey Part Number | 846-BA033SFP-E2TR-ND - Tape & Reel (TR) 846-BA033SFP-E2CT-ND - Cut Tape (CT) 846-BA033SFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA033SFP-E2 |
Description | IC REG LINEAR 3.3V 1A TO252-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.24000 | $14.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.21074 | $14,421.48 |
4,000 | $7.04355 | $28,174.20 |
6,000 | $6.95985 | $41,759.10 |
10,000 | $6.86709 | $68,670.90 |