BD5228G-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD46E292G-MTR

DigiKey Part Number
846-BD46E292G-MTR-ND - Tape & Reel (TR)
846-BD46E292G-MTRCT-ND - Cut Tape (CT)
846-BD46E292G-MTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD46E292G-MTR
Description
2.9V, CMOS OUTPUT TYPE, FIXED DE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.9V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
180ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.55600$35.56
25$3.19080$79.77
100$2.78320$278.32
250$2.58912$647.28
500$2.47224$1,236.12
1,000$2.37600$2,376.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.25702$6,771.06
6,000$2.19880$13,192.80
9,000$2.16964$19,526.76
15,000$2.13734$32,060.10
21,000$2.11847$44,487.87
30,000$2.10031$63,009.30
Manufacturers Standard Package