
BD46E232G-MTR | |
---|---|
DigiKey Part Number | 846-BD46E232G-MTR-ND - Tape & Reel (TR) 846-BD46E232G-MCT-ND - Cut Tape (CT) 846-BD46E232G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD46E232G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 180ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.08000 | $11.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.59208 | $7,776.24 |
6,000 | $2.52687 | $15,161.22 |
9,000 | $2.49419 | $22,447.71 |
15,000 | $2.45803 | $36,870.45 |
21,000 | $2.43688 | $51,174.48 |
30,000 | $2.41654 | $72,496.20 |