
BD46231G-TR | |
---|---|
DigiKey Part Number | BD46231GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD46231G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 90ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.48494 | $7,454.82 |
6,000 | $2.42191 | $14,531.46 |
9,000 | $2.39036 | $21,513.24 |
15,000 | $2.35541 | $35,331.15 |
21,000 | $2.33497 | $49,034.37 |
30,000 | $2.31532 | $69,459.60 |