
BD45E235G-MTR | |
|---|---|
DigiKey Part Number | 846-BD45E235G-MTR-ND - Tape & Reel (TR) 846-BD45E235G-MCT-ND - Cut Tape (CT) 846-BD45E235G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD45E235G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 45ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $4.17700 | $41.77 |
| 25 | $3.75240 | $93.81 |
| 100 | $3.28120 | $328.12 |
| 250 | $3.05708 | $764.27 |
| 500 | $2.92192 | $1,460.96 |
| 1,000 | $2.81068 | $2,810.68 |

