
BD45255G-TR | |
|---|---|
DigiKey Part Number | BD45255GTR-ND - Tape & Reel (TR) BD45255GCT-ND - Cut Tape (CT) BD45255GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD45255G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD45255G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 45ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.46275 | $7,388.25 |
| 6,000 | $2.40029 | $14,401.74 |
| 9,000 | $2.36902 | $21,321.18 |
| 15,000 | $2.33438 | $35,015.70 |
| 21,000 | $2.31412 | $48,596.52 |
| 30,000 | $2.29465 | $68,839.50 |

