SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD450M2WFP3-CE2

DigiKey Part Number
BD450M2WFP3-CE2TR-ND - Tape & Reel (TR)
BD450M2WFP3-CE2CT-ND - Cut Tape (CT)
BD450M2WFP3-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD450M2WFP3-CE2
Description
IC REG LIN 5V 200MA SOT-223-4F
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223-4F
Datasheet
 Datasheet
EDA/CAD Models
BD450M2WFP3-CE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 100mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
150 µA
PSRR
65dB (120Hz)
Control Features
Output Control
Protection Features
Over Current, Thermal Shutdown
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,191
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.90000$14.90
10$10.97300$109.73
25$9.98040$249.51
100$8.89390$889.39
250$8.37524$2,093.81
500$8.06242$4,031.21
1,000$7.80492$7,804.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.77082$13,541.64
Manufacturers Standard Package