


BD433S5EFJ-CE2 | |
---|---|
DigiKey Part Number | 846-BD433S5EFJ-CE2TR-ND - Tape & Reel (TR) 846-BD433S5EFJ-CE2CT-ND - Cut Tape (CT) 846-BD433S5EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD433S5EFJ-CE2 |
Description | IC REG LIN 3.3V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 175 µA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.06000 | $9.06 |
10 | $6.52000 | $65.20 |
25 | $5.89080 | $147.27 |
100 | $5.19850 | $519.85 |
250 | $4.86908 | $1,217.27 |
500 | $4.67034 | $2,335.17 |
1,000 | $4.50669 | $4,506.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.68464 | $9,211.60 |