


BD4275FP2-CE2 | |
---|---|
DigiKey Part Number | BD4275FP2-CE2TR-ND - Tape & Reel (TR) BD4275FP2-CE2CT-ND - Cut Tape (CT) BD4275FP2-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4275FP2-CE2 |
Description | IC REG LINEAR 5V 500MA TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.24000 | $17.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.45136 | $4,725.68 |
1,000 | $9.15781 | $9,157.81 |
1,500 | $9.01081 | $13,516.21 |
2,500 | $8.84791 | $22,119.78 |
3,500 | $8.75274 | $30,634.59 |
5,000 | $8.66119 | $43,305.95 |