
BD41001FJ-CE2 | |
---|---|
DigiKey Part Number | 846-BD41001FJ-CE2TR-ND - Tape & Reel (TR) 846-BD41001FJ-CE2CT-ND - Cut Tape (CT) 846-BD41001FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD41001FJ-CE2 |
Description | IC TRANSCEIVER 4/1 8SOPJ |
Customer Reference | |
Detailed Description | 4/1 Transceiver CXPI 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | CXPI | |
Number of Drivers/Receivers | 4/1 | |
Duplex | - | |
Data Rate | 20kbps | |
Voltage - Supply | 7V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.86000 | $20.86 |
10 | $15.50200 | $155.02 |
25 | $14.16560 | $354.14 |
100 | $12.69910 | $1,269.91 |
250 | $11.99924 | $2,999.81 |
500 | $11.57734 | $5,788.67 |
1,000 | $11.23018 | $11,230.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $10.86368 | $27,159.20 |
5,000 | $10.64280 | $53,214.00 |
7,500 | $10.53221 | $78,991.57 |