
BD37531FV-E2 | |
---|---|
DigiKey Part Number | BD37531FV-E2TR-ND - Tape & Reel (TR) BD37531FV-E2CT-ND - Cut Tape (CT) BD37531FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD37531FV-E2 |
Description | IC AUDIO TONE PROCESSOR 28SSOPB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 5 Channel 28-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Tone Processor | |
Applications | Audio | |
Number of Channels | 5 | |
Interface | I2C | |
Voltage - Supply | 7V ~ 9.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 28-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 28-SSOP-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.61000 | $38.61 |
10 | $29.33900 | $293.39 |
25 | $27.02720 | $675.68 |
100 | $24.48440 | $2,448.44 |
250 | $23.27120 | $5,817.80 |
500 | $22.54004 | $11,270.02 |
1,000 | $21.93836 | $21,938.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $21.44300 | $42,886.00 |