


BD37201NUX-TR | |
|---|---|
DigiKey Part Number | BD37201NUX-TR-ND - Tape & Reel (TR) BD37201NUX-CT-ND - Cut Tape (CT) BD37201NUX-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD37201NUX-TR |
Description | IC REG LIN POS ADJ 500MA 8VSON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BD37201NUX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 1 µA | |
PSRR | 90dB ~ 55dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Short Circuit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $86.19314 | $344,772.56 |

