


BD3550HFN-TR | |
---|---|
DigiKey Part Number | BD3550HFN-TRTR-ND - Tape & Reel (TR) BD3550HFN-TRCT-ND - Cut Tape (CT) BD3550HFN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3550HFN-TR |
Description | IC REG LIN POS ADJ 500MA 8-HSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-HSON |
EDA/CAD Models | BD3550HFN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | 0.65V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.5 mA | |
Current - Supply (Max) | 1 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerUDFN | |
Supplier Device Package | 8-HSON | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
10 | $8.35100 | $83.51 |
25 | $7.56720 | $189.18 |
100 | $6.71000 | $671.00 |
250 | $6.30144 | $1,575.36 |
500 | $6.05480 | $3,027.40 |
1,000 | $5.85182 | $5,851.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.60116 | $16,803.48 |
6,000 | $5.47849 | $32,870.94 |
9,000 | $5.41705 | $48,753.45 |
15,000 | $5.34902 | $80,235.30 |