
BD3533EKN-E2 | |
---|---|
DigiKey Part Number | BD3533EKN-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD3533EKN-E2 |
Description | IC REG CONV DDR 1OUT 20HQFNV |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 20-HQFNV (4.2x4.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, DDR | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.75V ~ 1.25V | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-HQFNV (4.2x4.2) | |
Base Product Number |