BD1HC500HFN-CTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD1HC500HFN-CTR
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD35269HFN-TR

DigiKey Part Number
846-BD35269HFN-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD35269HFN-TR
Description
IC REG LINEAR 1.2V 1A 8-HSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HSON
EDA/CAD Models
BD35269HFN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
4.5V, 5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
1.2 mA
PSRR
-
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-10°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-PowerUDFN
Supplier Device Package
8-HSON
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable