
BD33IC0VEFJ-ME2 | |
---|---|
DigiKey Part Number | 846-BD33IC0VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD33IC0VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD33IC0VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33IC0VEFJ-ME2 |
Description | IC REG LINEAR 3.3V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 700 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.57000 | $7.57 |
10 | $5.45800 | $54.58 |
25 | $4.91960 | $122.99 |
100 | $4.32670 | $432.67 |
250 | $4.04456 | $1,011.14 |
500 | $3.87448 | $1,937.24 |
1,000 | $3.73436 | $3,734.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.03267 | $7,581.68 |