
BD33GC0VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD33GC0VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD33GC0VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD33GC0VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33GC0VEFJ-ME2 |
Description | IC REG LINEAR 3.3V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 14V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 1.2V @ 1A | Supplier Device Package 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.93900 | $69.39 |
| 25 | $6.27120 | $156.78 |
| 100 | $5.53720 | $553.72 |
| 250 | $5.18808 | $1,297.02 |
| 500 | $4.97730 | $2,488.65 |
| 1,000 | $4.86803 | $4,868.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.62098 | $11,552.45 |
| 5,000 | $4.51066 | $22,553.30 |
| 7,500 | $4.45543 | $33,415.72 |
| 12,500 | $4.39424 | $54,928.00 |
| 17,500 | $4.35848 | $76,273.40 |

