


BD30GA5MEFJ-LBH2 | |
---|---|
DigiKey Part Number | BD30GA5MEFJ-LBH2TR-ND - Tape & Reel (TR) BD30GA5MEFJ-LBH2CT-ND - Cut Tape (CT) BD30GA5MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD30GA5MEFJ-LBH2 |
Description | IC REG LINEAR 3V 500MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD30GA5MEFJ-LBH2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.83000 | $16.83 |
10 | $12.43100 | $124.31 |
25 | $11.33120 | $283.28 |
100 | $10.12010 | $1,012.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $9.54216 | $2,385.54 |
500 | $9.19352 | $4,596.76 |
750 | $9.01885 | $6,764.14 |
1,250 | $8.82545 | $11,031.81 |
1,750 | $8.71243 | $15,246.75 |
2,500 | $8.60368 | $21,509.20 |
6,250 | $8.36960 | $52,310.00 |