LED Driver IC 6 Output Linear Dimming 30.48mA VCSP85H2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD2802GU-E2

DigiKey Part Number
BD2802GU-E2TR-ND - Tape & Reel (TR)
BD2802GU-E2CT-ND - Cut Tape (CT)
BD2802GU-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD2802GU-E2
Description
IC LED DRVR LIN 30.48MA VCSP85H2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output Linear Dimming 30.48mA VCSP85H2
Datasheet
 Datasheet
EDA/CAD Models
BD2802GU-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
30.48mA
Frequency
1MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFBGA, CSPBGA
Supplier Device Package
VCSP85H2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.46000$39.46
10$30.01700$300.17
25$27.66040$691.51
100$25.06570$2,506.57
250$23.82920$5,957.30
500$23.08366$11,541.83
1,000$22.47018$22,470.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$21.71243$65,137.29
Manufacturers Standard Package