
BD26503GUL-E2 | |
---|---|
DigiKey Part Number | BD26503GUL-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD26503GUL-E2 |
Description | IC DRVR DOT MATRIX 48VCSP50L3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Driver 48-VCSP50L3 (3.6x3.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Display Type | LED | |
Configuration | Dot Matrix | |
Interface | I2C, SPI | |
Digits or Characters | - | |
Current - Supply | 2 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-UFBGA, CSPBGA | |
Supplier Device Package | 48-VCSP50L3 (3.6x3.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $24.01954 | $60,048.85 |