
BD2248G-GTR | |
---|---|
DigiKey Part Number | BD2248G-GTR-ND - Tape & Reel (TR) BD2248G-GCT-ND - Cut Tape (CT) BD2248G-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2248G-GTR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 200mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD2248G-GTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 200mA | |
Rds On (Typ) | 110mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.71000 | $9.71 |
10 | $7.03000 | $70.30 |
25 | $6.35840 | $158.96 |
100 | $5.61920 | $561.92 |
250 | $5.26684 | $1,316.71 |
500 | $5.05444 | $2,527.22 |
1,000 | $4.87976 | $4,879.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.66387 | $13,991.61 |
6,000 | $4.55822 | $27,349.32 |
9,000 | $4.50535 | $40,548.15 |
15,000 | $4.44673 | $66,700.95 |