
BD22441G-CTR | |
---|---|
DigiKey Part Number | 846-BD22441G-CTR-ND - Tape & Reel (TR) 846-BD22441G-CTRCT-ND - Cut Tape (CT) 846-BD22441G-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD22441G-CTR |
Description | AUTOMOTIVE 1CH ADJUSTABLE CURREN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.7A 6-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.7A | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
10 | $4.29700 | $42.97 |
25 | $3.85920 | $96.48 |
100 | $3.37840 | $337.84 |
250 | $3.14956 | $787.39 |
500 | $3.01160 | $1,505.80 |
1,000 | $2.89799 | $2,897.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.75775 | $8,273.25 |
6,000 | $2.68912 | $16,134.72 |
9,000 | $2.65473 | $23,892.57 |
15,000 | $2.61666 | $39,249.90 |
21,000 | $2.59439 | $54,482.19 |
30,000 | $2.57300 | $77,190.00 |