
BD2224G-LBTR | |
|---|---|
DigiKey Part Number | BD2224G-LBTRTR-ND - Tape & Reel (TR) BD2224G-LBTRCT-ND - Cut Tape (CT) BD2224G-LBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2224G-LBTR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 550mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD2224G-LBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 550mA | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $6.49500 | $64.95 |
| 25 | $5.86360 | $146.59 |
| 100 | $5.17210 | $517.21 |
| 250 | $4.84212 | $1,210.53 |
| 500 | $4.64350 | $2,321.75 |
| 1,000 | $4.52840 | $4,528.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.27770 | $12,833.10 |
| 6,000 | $4.17880 | $25,072.80 |
| 9,000 | $4.12928 | $37,163.52 |
| 15,000 | $4.07438 | $61,115.70 |

