
BD2220G-LBTR | |
|---|---|
DigiKey Part Number | BD2220G-LBTRTR-ND - Tape & Reel (TR) BD2220G-LBTRCT-ND - Cut Tape (CT) BD2220G-LBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2220G-LBTR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD2220G-LBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 160mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $5.59900 | $55.99 |
| 25 | $5.04480 | $126.12 |
| 100 | $4.43710 | $443.71 |
| 250 | $4.14760 | $1,036.90 |
| 500 | $3.97312 | $1,986.56 |
| 1,000 | $3.84914 | $3,849.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.65191 | $10,955.73 |
| 6,000 | $3.56501 | $21,390.06 |
| 9,000 | $3.52152 | $31,693.68 |
| 15,000 | $3.47331 | $52,099.65 |
| 21,000 | $3.44513 | $72,347.73 |

