BD2061AFJ-E2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 7,784
Unit Price: $15.97000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,881
Unit Price: $23.21000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,695
Unit Price: $24.94000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $27.41000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $16.13332
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $15.63958
Datasheet

Similar


Texas Instruments
In Stock: 16,541
Unit Price: $16.96000
Datasheet
BR93L56RFJ-WE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD2061AFJ-E2

DigiKey Part Number
846-BD2061AFJ-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD2061AFJ-E2
Description
IC SWITCH USB HI SIDE 1CH SOP-J8
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD2061AFJ-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP-J
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable