
BD2051AFJ-E2 | |
---|---|
DigiKey Part Number | BD2051AFJ-E2TR-ND - Tape & Reel (TR) BD2051AFJ-E2CT-ND - Cut Tape (CT) BD2051AFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2051AFJ-E2 |
Description | IC PWR SWITCH N-CHAN 1:1 SOP-J8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD2051AFJ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-J | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.11323 | $20,283.08 |
5,000 | $7.93917 | $39,695.85 |
7,500 | $7.85203 | $58,890.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.93000 | $15.93 |
10 | $11.73400 | $117.34 |
25 | $10.68760 | $267.19 |
100 | $9.53460 | $953.46 |
250 | $8.98480 | $2,246.20 |
500 | $8.65340 | $4,326.70 |
1,000 | $8.38056 | $8,380.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.97000 | $15.97 |
10 | $11.76400 | $117.64 |
25 | $10.71480 | $267.87 |
100 | $9.55900 | $955.90 |
250 | $9.00780 | $2,251.95 |
500 | $8.67554 | $4,337.77 |
1,000 | $8.40199 | $8,401.99 |