
BD2051AFJ-E2 | |
|---|---|
DigiKey Part Number | BD2051AFJ-E2TR-ND - Tape & Reel (TR) BD2051AFJ-E2CT-ND - Cut Tape (CT) BD2051AFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2051AFJ-E2 |
Description | IC PWR SWITCH N-CHAN 1:1 SOP-J8 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD2051AFJ-E2 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 80mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOP-J |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.44000 | $16.44 |
| 10 | $12.10200 | $121.02 |
| 25 | $11.02320 | $275.58 |
| 100 | $9.83370 | $983.37 |
| 250 | $9.26628 | $2,316.57 |
| 500 | $8.92444 | $4,462.22 |
| 1,000 | $8.64310 | $8,643.10 |

