


BD15IA5WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD15IA5WEFJ-E2TR-ND - Tape & Reel (TR) BD15IA5WEFJ-E2CT-ND - Cut Tape (CT) BD15IA5WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD15IA5WEFJ-E2 |
Description | IC REG LIN 1.5V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD15IA5WEFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 mA | |
Current - Supply (Max) | 500 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.20600 | $32.06 |
| 25 | $2.87080 | $71.77 |
| 100 | $2.49770 | $249.77 |
| 250 | $2.32044 | $580.11 |
| 500 | $2.21322 | $1,106.61 |
| 1,000 | $2.12501 | $2,125.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.97273 | $4,931.82 |
| 5,000 | $1.91824 | $9,591.20 |
| 7,500 | $1.89095 | $14,182.12 |
| 12,500 | $1.86071 | $23,258.88 |
| 17,500 | $1.84304 | $32,253.20 |
| 25,000 | $1.82605 | $45,651.25 |

