


BD30GC0JEFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD30GC0JEFJ-E2TR-ND - Tape & Reel (TR) 846-BD30GC0JEFJ-E2CT-ND - Cut Tape (CT) 846-BD30GC0JEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD30GC0JEFJ-E2 |
Description | IC REG LINEAR 3V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.92V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 900 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $6.10900 | $61.09 |
| 25 | $5.51480 | $137.87 |
| 100 | $4.85970 | $485.97 |
| 250 | $4.54716 | $1,136.79 |
| 500 | $4.35838 | $2,179.19 |
| 1,000 | $4.23909 | $4,239.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.03929 | $10,098.23 |
| 5,000 | $3.94052 | $19,702.60 |
| 7,500 | $3.89107 | $29,183.03 |
| 12,500 | $3.83626 | $47,953.25 |
| 17,500 | $3.80423 | $66,574.02 |

