New Product
BD14230FVJ-CE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD14231FVJ-CE2

DigiKey Part Number
846-BD14231FVJ-CE2TR-ND - Tape & Reel (TR)
846-BD14231FVJ-CE2CT-ND - Cut Tape (CT)
846-BD14231FVJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD14231FVJ-CE2
Description
AUTOMOTIVE CURRENT SENSE AMPLIFI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Push-Pull 8-MiniSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull
Slew Rate
-
-3db Bandwidth
40 kHz
Current - Input Bias
1 µA
Voltage - Input Offset
500 µV
Current - Supply
300µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
18 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.06000$18.06
10$13.37600$133.76
25$12.19840$304.96
100$10.90670$1,090.67
250$10.29100$2,572.75
500$9.91970$4,959.85
1,000$9.61418$9,614.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.29167$23,229.17
5,000$9.09730$45,486.50
7,500$8.99997$67,499.77
Manufacturers Standard Package