


BD14220G-CTR | |
---|---|
DigiKey Part Number | 846-BD14220G-CTR-ND - Tape & Reel (TR) 846-BD14220G-CTRCT-ND - Cut Tape (CT) 846-BD14220G-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD14220G-CTR |
Description | AUTOMOTIVE CURRENT SENSE AMPLIFI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Push-Pull 6-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | - | |
-3db Bandwidth | 40 kHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 240µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.77000 | $9.77 |
10 | $7.06100 | $70.61 |
25 | $6.38480 | $159.62 |
100 | $5.64340 | $564.34 |
250 | $5.29052 | $1,322.63 |
500 | $5.07752 | $2,538.76 |
1,000 | $4.90213 | $4,902.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.68553 | $14,056.59 |
6,000 | $4.57958 | $27,477.48 |
9,000 | $4.52647 | $40,738.23 |
15,000 | $4.46768 | $67,015.20 |