
BD14215FVJ-LAE2 | |
---|---|
DigiKey Part Number | 846-BD14215FVJ-LAE2TR-ND - Tape & Reel (TR) 846-BD14215FVJ-LAE2CT-ND - Cut Tape (CT) 846-BD14215FVJ-LAE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD14215FVJ-LAE2 |
Description | CURRENT SENSE AMPLIFIER: THE BD1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Push-Pull 8-TSSOP-BJ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | - | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 310µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP-BJ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.59000 | $10.59 |
10 | $7.68500 | $76.85 |
25 | $6.96280 | $174.07 |
100 | $6.16480 | $616.48 |
250 | $5.78448 | $1,446.12 |
500 | $5.55490 | $2,777.45 |
1,000 | $5.36597 | $5,365.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.16652 | $12,916.30 |
5,000 | $5.04632 | $25,231.60 |
7,500 | $4.98613 | $37,395.97 |
12,500 | $4.91944 | $61,493.00 |