
BD12IC0VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD12IC0VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD12IC0VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD12IC0VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD12IC0VEFJ-ME2 |
Description | IC REG LINEAR 1.2V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 700 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.9V @ 1A | Supplier Device Package 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $5.61500 | $56.15 |
| 25 | $5.06120 | $126.53 |
| 100 | $4.45110 | $445.11 |
| 250 | $4.16072 | $1,040.18 |
| 500 | $3.98562 | $1,992.81 |
| 1,000 | $3.84150 | $3,841.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.88696 | $9,717.40 |

