
BD12730G-GTR | |
|---|---|
DigiKey Part Number | 846-BD12730G-GTR-ND - Tape & Reel (TR) 846-BD12730G-GTRCT-ND - Cut Tape (CT) 846-BD12730G-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD12730G-GTR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD12730G-GTR Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 320µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package 5-SSOP |
Current - Input Bias 50 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV321IDBVR | Texas Instruments | 66,306 | 296-9567-1-ND | $3.29000 | Similar |
| LMV321M5/NOPB | Texas Instruments | 6,435 | LMV321M5/NOPBCT-ND | $9.78000 | Similar |
| LMV321M5X/NOPB | Texas Instruments | 5,582 | LMV321M5X/NOPBCT-ND | $7.65000 | Similar |
| LMV321Q3M5X/NOPB | Texas Instruments | 2,383 | 296-40301-1-ND | $8.96000 | Similar |
| LMV611MFX/NOPB | Texas Instruments | 5,999 | 296-47209-1-ND | $4.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $8.41900 | $84.19 |
| 25 | $7.62640 | $190.66 |
| 100 | $6.75970 | $675.97 |
| 250 | $6.34668 | $1,586.67 |
| 500 | $6.09722 | $3,048.61 |
| 1,000 | $6.01271 | $6,012.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.63858 | $16,915.74 |
| 6,000 | $5.51456 | $33,087.36 |
| 9,000 | $5.45247 | $49,072.23 |
| 15,000 | $5.38366 | $80,754.90 |

