
BD15IC0VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD15IC0VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD15IC0VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD15IC0VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD15IC0VEFJ-ME2 |
Description | IC REG LINEAR 1.5V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 700 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $5.45100 | $54.51 |
| 25 | $4.91320 | $122.83 |
| 100 | $4.32120 | $432.12 |
| 250 | $4.03940 | $1,009.85 |
| 500 | $3.86954 | $1,934.77 |
| 1,000 | $3.72960 | $3,729.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.58191 | $8,954.77 |
| 5,000 | $3.49292 | $17,464.60 |
| 7,500 | $3.44834 | $25,862.55 |
| 12,500 | $3.39895 | $42,486.88 |
| 17,500 | $3.37007 | $58,976.22 |

