Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD00IA5VEFJ-ME2

DigiKey Part Number
846-BD00IA5VEFJ-ME2TR-ND - Tape & Reel (TR)
846-BD00IA5VEFJ-ME2CT-ND - Cut Tape (CT)
846-BD00IA5VEFJ-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD00IA5VEFJ-ME2
Description
IC REG LIN POS ADJ 500MA 8HTSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
700 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Soft Start
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 105°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.8V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Max)
Supplier Device Package
8-HTSOP-J
Voltage Dropout (Max)
0.9V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 524
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.58000$6.58
10$4.70300$47.03
25$4.23240$105.81
100$3.71040$371.04
250$3.46124$865.31
500$3.31130$1,655.65
1,000$3.18780$3,187.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.05744$7,643.60
5,000$2.97886$14,894.30
7,500$2.93951$22,046.32
12,500$2.89592$36,199.00
17,500$2.87045$50,232.88
25,000$2.84595$71,148.75
Manufacturers Standard Package