
BD00FD0WFP2-E2 | |
---|---|
DigiKey Part Number | 846-BD00FD0WFP2-E2TR-ND - Tape & Reel (TR) 846-BD00FD0WFP2-E2CT-ND - Cut Tape (CT) 846-BD00FD0WFP2-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00FD0WFP2-E2 |
Description | 2A VARIABLE OUTPUT, HIGH-ACCURAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A TO-263-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.52000 | $25.52 |
10 | $19.11500 | $191.15 |
25 | $17.51440 | $437.86 |
100 | $15.75690 | $1,575.69 |
250 | $14.91772 | $3,729.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.86396 | $5,931.98 |