Linear Voltage Regulator IC Positive Adjustable 1 Output 1A HRP-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A HRP-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Digital Datasheet - ROHM's Low Quiescent Current Automotive LDOs

BD00C0AWHFP-CTR

DigiKey Part Number
BD00C0AWHFP-CTR-ND - Tape & Reel (TR)
BD00C0AWHFP-CCT-ND - Cut Tape (CT)
BD00C0AWHFP-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD00C0AWHFP-CTR
Description
IC REG LINEAR POS ADJ 1A HRP-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A HRP-5
Datasheet
 Datasheet
EDA/CAD Models
BD00C0AWHFP-CTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
2.5 mA
Mfr
Current - Supply (Max)
2.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Regulators
1
Grade
Automotive
Voltage - Input (Max)
26.5V
Qualification
AEC-Q100
Voltage - Output (Min/Fixed)
1V
Mounting Type
Surface Mount
Voltage - Output (Max)
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage Dropout (Max)
0.5V @ 500mA
Supplier Device Package
HRP-5
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 937
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.48000$13.48
10$9.85800$98.58
25$8.95480$223.87
100$7.95840$795.84
250$7.48420$1,871.05
500$7.19808$3,599.04
1,000$7.14481$7,144.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.76885$13,537.70
4,000$6.60933$26,437.32
6,000$6.52942$39,176.52
10,000$6.44093$64,409.30
Manufacturers Standard Package