BCX71HT116 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,416
Unit Price: $2.47000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.65943

Similar


Nexperia USA Inc.
In Stock: 2,780
Unit Price: $1.32000
Datasheet

Similar


onsemi
In Stock: 330
Unit Price: $3.13000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,950
Unit Price: $1.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,940
Unit Price: $1.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.21122
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.21122
Datasheet

Similar


Nexperia USA Inc.
In Stock: 40,934
Unit Price: $1.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8,419
Unit Price: $1.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,000
Unit Price: $1.32000
Datasheet

Similar


Diodes Incorporated
In Stock: 203,763
Unit Price: $1.56000
Datasheet
DTD143ECHZGT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX71HT116

DigiKey Part Number
BCX71HT116-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX71HT116
Description
TRANS PNP 45V 0.2A SST3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 200 mA 180MHz 350 mW Surface Mount SST3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
550mV @ 1.25mA, 50mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 2mA, 5V
Power - Max
350 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable