BCX17HZGT116 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,510
Unit Price: $2.14000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.24758
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11,812
Unit Price: $1.89000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,616
Unit Price: $1.73000
Datasheet

Similar


onsemi
In Stock: 76,630
Unit Price: $1.15000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1,598
Unit Price: $2.06000
Datasheet

Similar


onsemi
In Stock: 9,365
Unit Price: $1.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 23,878
Unit Price: $1.73000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.47000
Datasheet
Bipolar (BJT) Transistor 45 V 500 mA 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX17HZGT116

DigiKey Part Number
846-BCX17HZGT116TR-ND - Tape & Reel (TR)
846-BCX17HZGT116CT-ND - Cut Tape (CT)
846-BCX17HZGT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX17HZGT116
Description
TRANS PNP 45V 0.5A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor 45 V 500 mA 200 mW Surface Mount SST3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
620mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
200 mW
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.87500$18.75
100$1.17650$117.65
500$0.87214$436.07
1,000$0.77381$773.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.64840$1,945.20
6,000$0.58512$3,510.72
9,000$0.55286$4,975.74
15,000$0.51658$7,748.70
21,000$0.49509$10,396.89
30,000$0.47420$14,226.00
Manufacturers Standard Package