Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAW56HYFHT116 | |
|---|---|
DigiKey Part Number | 846-BAW56HYFHT116TR-ND - Tape & Reel (TR) 846-BAW56HYFHT116CT-ND - Cut Tape (CT) 846-BAW56HYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56HYFHT116 |
Description | DIODE ARRAY GP 80V 215MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAW56HMFHT116 | Rohm Semiconductor | 1 | BAW56HMFHT116CT-ND | $1.89000 | Parametric Equivalent |
| BAW56HMT116 | Rohm Semiconductor | 3,512 | 846-BAW56HMT116CT-ND | $1.73000 | Parametric Equivalent |
| BAW56HYT116 | Rohm Semiconductor | 5,652 | 846-BAW56HYT116CT-ND | $2.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.66372 | $1,991.16 |
| 6,000 | $0.59980 | $3,598.80 |
| 9,000 | $0.52865 | $4,757.85 |
| 15,000 | $0.51725 | $7,758.75 |
| 21,000 | $0.50887 | $10,686.27 |
| 30,000 | $0.48777 | $14,633.10 |
| 75,000 | $0.46845 | $35,133.75 |



