BA17818FP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA17818FP-E2
TO-252
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BAJ5CC0FP-E2

DigiKey Part Number
BAJ5CC0FP-E2TR-ND - Tape & Reel (TR)
BAJ5CC0FP-E2CT-ND - Cut Tape (CT)
BAJ5CC0FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAJ5CC0FP-E2
Description
IC REG LINEAR 15V 1A TO252
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252
Datasheet
 Datasheet
EDA/CAD Models
BAJ5CC0FP-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.5 mA
Current - Supply (Max)
5 mA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,821
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.51000$12.51
10$9.12100$91.21
25$8.27480$206.87
100$7.34950$734.95
250$6.90764$1,726.91
500$6.64124$3,320.62
1,000$6.42211$6,422.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.24167$12,483.34
4,000$6.09316$24,372.64
6,000$6.01880$36,112.80
10,000$5.93643$59,364.30
Manufacturers Standard Package