Similar
MFR Recommended
MFR Recommended
Similar
Similar
Similar
Similar

BA8522RFVM-TR | |
|---|---|
DigiKey Part Number | BA8522RFVMTR-ND - Tape & Reel (TR) BA8522RFVMCT-ND - Cut Tape (CT) BA8522RFVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA8522RFVM-TR |
Description | IC AUDIO 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA8522RFVM-TR Models |
Category | Current - Supply 5.5mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Gain Bandwidth Product 6 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 50 nA | Base Product Number |
Voltage - Input Offset 100 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA4580YFVM-MGTR | Rohm Semiconductor | 3,000 | BA4580YFVM-MGCT-ND | $1.84290 | Similar |
| OPA1622IDRCR | Texas Instruments | 5,873 | 296-45038-1-ND | $56.07000 | MFR Recommended |
| OPA1622IDRCT | Texas Instruments | 946 | 296-43695-1-ND | $66.10000 | MFR Recommended |
| LM258AST | STMicroelectronics | 38,543 | 497-4778-1-ND | $9.95000 | Similar |
| LM2904ST | STMicroelectronics | 14,306 | 497-7816-1-ND | $2.80000 | Similar |





