
BA8522RF-E2 | |
---|---|
DigiKey Part Number | BA8522RF-E2TR-ND - Tape & Reel (TR) BA8522RF-E2CT-ND - Cut Tape (CT) BA8522RF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA8522RF-E2 |
Description | IC AUDIO 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA8522RF-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 5.5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.40178 | $11,004.45 |
5,000 | $4.29639 | $21,481.95 |
7,500 | $4.24360 | $31,827.00 |
12,500 | $4.18513 | $52,314.12 |
17,500 | $4.15093 | $72,641.27 |