
BA83472YFVM-CTR | |
|---|---|
DigiKey Part Number | 846-BA83472YFVM-CTR-ND - Tape & Reel (TR) 846-BA83472YFVM-CTRCT-ND - Cut Tape (CT) 846-BA83472YFVM-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA83472YFVM-CTR |
Description | EMARMOUR, AUTOMOTIVE EXCELLENT E |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-MSOP |
Datasheet | Datasheet |
Category | Current - Supply 4.3mA (x2 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 8.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Current - Input Bias 100 nA | Supplier Device Package 8-MSOP |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 10 | $11.94600 | $119.46 |
| 25 | $11.61200 | $290.30 |
| 50 | $11.35720 | $567.86 |
| 100 | $11.10070 | $1,110.07 |
| 250 | $10.76028 | $2,690.07 |
| 500 | $10.50330 | $5,251.65 |
| 1,000 | $10.24761 | $10,247.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.84744 | $29,542.32 |
| 6,000 | $9.59937 | $57,596.22 |

