
BA83472YFVM-CTR | |
|---|---|
DigiKey Part Number | 846-BA83472YFVM-CTR-ND - Tape & Reel (TR) 846-BA83472YFVM-CTRCT-ND - Cut Tape (CT) 846-BA83472YFVM-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA83472YFVM-CTR |
Description | EMARMOUR, AUTOMOTIVE EXCELLENT E |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 8.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4.3mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 10 | $11.94600 | $119.46 |
| 25 | $11.61200 | $290.30 |
| 50 | $11.35720 | $567.86 |
| 100 | $11.10070 | $1,110.07 |
| 250 | $10.76028 | $2,690.07 |
| 500 | $10.50330 | $5,251.65 |
| 1,000 | $10.24761 | $10,247.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.84744 | $29,542.32 |
| 6,000 | $9.59937 | $57,596.22 |

