
BA8274F-E2 | |
---|---|
DigiKey Part Number | BA8274F-E2TR-ND - Tape & Reel (TR) BA8274F-E2CT-ND - Cut Tape (CT) BA8274F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA8274F-E2 |
Description | IC REDRIVER I2C 2CH 8SOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA8274F-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | - | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 3000 pF | |
Voltage - Supply | 4.5V ~ 12V | |
Current - Supply | 40mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |