BA17808CP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA17808CP-E2
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA7812CP-E2

DigiKey Part Number
BA7812CP-E2TR-ND - Tape & Reel (TR)
BA7812CP-E2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BA7812CP-E2
Description
IC REG LINEAR 12V 1A TO220CP-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220CP-3
Datasheet
 Datasheet
EDA/CAD Models
BA7812CP-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
27V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
8 mA
Current - Supply (Max)
800 µA
PSRR
63dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Cropped Leads
Supplier Device Package
TO-220CP-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 321
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.26000$10.26
10$7.47200$74.72
25$6.76240$169.06
100$5.98340$598.34
250$5.61172$1,402.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.38806$2,694.03
1,000$5.20380$5,203.80
1,500$5.11151$7,667.27
2,500$5.00930$12,523.25
3,500$4.94954$17,323.39
5,000$4.89211$24,460.55
12,500$4.76842$59,605.25
Manufacturers Standard Package