
BA7657F-E2 | |
---|---|
DigiKey Part Number | BA7657F-E2TR-ND - Tape & Reel (TR) BA7657F-E2CT-ND - Cut Tape (CT) BA7657F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA7657F-E2 |
Description | IC VIDEO SIGNAL SWITCHERS 24SOP |
Customer Reference | |
Detailed Description | Video Switch IC 5 Channel 24-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 5 | |
On-State Resistance (Max) | 400Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | I2C | |
Operating Temperature | -25°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.213", 5.40mm Width) | |
Supplier Device Package | 24-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.51000 | $38.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $21.41027 | $42,820.54 |