
BA7606FS-E2 | |
---|---|
DigiKey Part Number | BA7606FS-E2TR-ND - Tape & Reel (TR) BA7606FS-E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BA7606FS-E2 |
Description | IC VIDEO SIGNAL SWITCHERS 16SSOP |
Customer Reference | |
Detailed Description | Video Switch IC 3 Channel 16-SSOP-A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 3 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-A | |
Base Product Number |